357-024-447-103

Heilind Number:EDA357-024-447-103
Manufacturer:EDAC
Manufacturer Number:357-024-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-447-103

Detailed Description

Introducing our 357-024-447-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks sleek but is also highly practical. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees superior safety and performance. Featuring a single row design with 24 positions, it offers ample connectivity options. The contact material, copper alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and efficient installations. Designed for straight mount orientation, it fits seamlessly into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Trust in the 357-024-447-103 for exceptional quality and performance in your PCB connectivity needs.