357-024-447-107

Heilind Number:EDA357-024-447-107
Manufacturer:EDAC
Manufacturer Number:357-024-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-447-107

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your PCB assembly. Engineered for reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring excellent conductivity and longevity. With a single row layout and 24 positions, it offers ample connectivity for your circuit board needs. The .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it provides a secure and efficient connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in our top-of-the-line Card Edge Connector to deliver superior performance and durability for your projects.