357-024-447-108

Heilind Number:EDA357-024-447-108
Manufacturer:EDAC
Manufacturer Number:357-024-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-447-108

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless integration within your electronic devices. With a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both aesthetic appeal and long-lasting performance. Engineered for optimal power transmission, it boasts a 5A amperage capacity and features copper alloy contacts for excellent conductivity. With 24 positions spread across a single row at a .156-inch pitch, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and precision of this connector to keep your electronic systems running smoothly. Explore more in our lineup of PCB connectors under the Board To Board PCB Connectors category.