357-024-447-112

Heilind Number:EDA357-024-447-112
Manufacturer:EDAC
Manufacturer Number:357-024-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-447-112

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and conductivity. With a single row design, it offers easy installation at a .156-inch pitch and .2-inch row spacing, accommodating 24 positions. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Trust in this black Card Edge Connector for efficient and long-lasting board-to-board connections in your electronic devices.