357-024-447-158

Heilind Number:EDA357-024-447-158
Manufacturer:EDAC
Manufacturer Number:357-024-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-447-158

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-024-447-158. Expertly engineered for high-performance, this connector in sleek black boasts a robust amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and safety. With a single row design and 24 copper alloy contacts, it offers seamless connectivity in a compact .156" pitch, ideal for space-efficient PCB layouts. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable in any application. Trust in its quality and precision engineering for your next project.