357-024-447-168

Heilind Number:EDA357-024-447-168
Manufacturer:EDAC
Manufacturer Number:357-024-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-447-168

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this black connector features a single row with 24 positions, ensuring seamless board-to-board connectivity. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it guarantees long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Trust in its 5A amperage rating and experience superior connectivity like never before. Upgrade your circuit connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this black connector features a single row with 24 positions, ensuring seamless board-to-board connectivity. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it guarantees long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Trust in its 5A amperage rating and experience superior connectivity like never before.