357-024-453-101

Heilind Number:EDA357-024-453-101
Manufacturer:EDAC
Manufacturer Number:357-024-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-453-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Engineered with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 24 positions, it offers ample connectivity options. The contact material of Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for PCB applications, this connector boasts a right-angle mount orientation, making it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for seamless and reliable connectivity solutions.