357-024-453-102

Heilind Number:EDA357-024-453-102
Manufacturer:EDAC
Manufacturer Number:357-024-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-453-102

Detailed Description

Enhance your electrical connections with our 357-024-453-102 Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 24 copper alloy contact positions, it offers seamless connectivity for your PCB applications. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the right angle mount orientation allows for flexible placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its high-quality construction and 5A amperage rating for efficient and long-lasting performance. Elevate your connections with this essential component in the world of electronics.