357-024-453-104

Heilind Number:EDA357-024-453-104
Manufacturer:EDAC
Manufacturer Number:357-024-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-453-104

Detailed Description

Introducing our 357-024-453-104 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 24 gold-plated Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Trust in its quality, trust in seamless connectivity with our Card Edge Connector.