357-024-453-107

Heilind Number:EDA357-024-453-107
Manufacturer:EDAC
Manufacturer Number:357-024-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-453-107

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless board-to-board PCB connections in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a sleek black color and right-angle mount orientation, it offers both functionality and aesthetics. Featuring 24 positions in a single row layout, each contact is made of robust Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the 5A amperage rating guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your PCB assembly projects. Explore our full range of connectors and elevate your electronic designs to the next level.