357-024-453-108

Heilind Number:EDA357-024-453-108
Manufacturer:EDAC
Manufacturer Number:357-024-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-453-108

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector ( 357-024-453-108). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector is single-row with 24 positions, offering ample connectivity options. Its .156 inch pitch and .2 inch row spacing make for easy installation. Perfect for space-saving layouts, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high amperage capacity of 5A for efficient power transmission. Elevate your PCB connections with this essential component in our extensive lineup of connectors.