357-024-454-101

Heilind Number:EDA357-024-454-101
Manufacturer:EDAC
Manufacturer Number:357-024-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-454-101

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. Its sleek black design adds a touch of sophistication to your electronic setup. With a current rating of 5 A, it ensures efficient power transmission. Featuring 24 positions in a single row, it offers ample connectivity options. The copper alloy contacts provide optimal conductivity, while the right angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is truly a dependable solution for your PCB interconnection needs. Explore the full potential of your electronic designs with our high-quality Card Edge Connector.