357-024-454-102

Heilind Number:EDA357-024-454-102
Manufacturer:EDAC
Manufacturer Number:357-024-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-454-102

Detailed Description

Introducing our 357-024-454-102 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 24 positions, it offers ample connectivity for your projects. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its right angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in the 357-024-454-102 for efficient and dependable board-to-board connectivity in your electronic designs.