357-024-454-104

Heilind Number:EDA357-024-454-104
Manufacturer:EDAC
Manufacturer Number:357-024-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-454-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connections in electronic systems. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Engineered for convenience, this connector boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is well-suited for a variety of environments. Trust in the quality and precision of our Card Edge Connector to streamline your electronic connections with ease.