357-024-454-107

Heilind Number:EDA357-024-454-107
Manufacturer:EDAC
Manufacturer Number:357-024-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-454-107

Detailed Description

Introducing our 357-024-454-107 Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a striking black color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With a single row configuration and 24 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections, while the .2-inch row spacing and right-angle mount orientation facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 357-024-454-107 for seamless and dependable board-to-board connectivity.