357-024-454-112

Heilind Number:EDA357-024-454-112
Manufacturer:EDAC
Manufacturer Number:357-024-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-454-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 24 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Its right-angle mount orientation further enhances versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for applications that require a robust and reliable board-to-board connection solution. Elevate your electronic designs with the superior quality and performance of our Card Edge Connector.