357-024-454-158

Heilind Number:EDA357-024-454-158
Manufacturer:EDAC
Manufacturer Number:357-024-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-454-158

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in electronic devices. This sleek and durable connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With a single row configuration and a pitch of .156 inches, it offers 24 positions for reliable connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right angle mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its 5A amperage rating and robust construction to deliver optimal performance in your electronic assemblies. Upgrade your connectivity solutions with this essential component.