357-024-454-168

Heilind Number:EDA357-024-454-168
Manufacturer:EDAC
Manufacturer Number:357-024-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-454-168

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 24 positions, it offers ample space for efficient signal transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for convenience, this connector boasts a right-angle mount orientation, facilitating easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.