357-024-455-201

Heilind Number:EDA357-024-455-201
Manufacturer:EDAC
Manufacturer Number:357-024-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-455-201

Detailed Description

Introducing our 357-024-455-201 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With two rows of copper alloy contacts offering a total of 24 positions, it provides ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy and secure integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in need of quality components or an enthusiast working on a DIY project, trust in the 357-024-455-201 for seamless and efficient board-to-board connections. Upgrade your setup with this essential connector, available now in our Products catalog under the Connectors category.