357-024-455-203

Heilind Number:EDA357-024-455-203
Manufacturer:EDAC
Manufacturer Number:357-024-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-455-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable and efficient power transmission. With a double-row configuration and 24 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial and commercial applications. Trust in its black color and straight mount orientation for a sleek and professional finish. Elevate your PCB connectivity with the 357-024-455-203 Card Edge Connector.