357-024-455-208

Heilind Number:EDA357-024-455-208
Manufacturer:EDAC
Manufacturer Number:357-024-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-455-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your assembly. This high-performance connector is engineered for durability, with a housing crafted from UL 94V-0 Thermoplastic Polyester. Its dual-row configuration and 24 positions ensure reliable and efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector to deliver seamless connectivity for your PCB projects.