357-024-455-212

Heilind Number:EDA357-024-455-212
Manufacturer:EDAC
Manufacturer Number:357-024-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-455-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-024-455-212. Designed for optimal performance, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both functionality and style. With two rows of high-quality Copper Alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. This connector offers 24 positions, perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility and reliability in any environment. Trust in our product to deliver superior connectivity solutions for your projects.