357-024-455-258

Heilind Number:EDA357-024-455-258
Manufacturer:EDAC
Manufacturer Number:357-024-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-455-258

Detailed Description

Introducing our 357-024-455-258 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, this connector ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, while the straight mount orientation offers flexibility in installation. With 24 positions available, you can connect multiple components with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for your next project.