357-024-456-201

Heilind Number:EDA357-024-456-201
Manufacturer:EDAC
Manufacturer Number:357-024-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-456-201

Detailed Description

Introducing our Card Edge Connector, the essential component for secure and efficient board-to-board connections. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each with 24 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Rated for a maximum amperage of 5A and operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh conditions. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.