357-024-456-202

Heilind Number:EDA357-024-456-202
Manufacturer:EDAC
Manufacturer Number:357-024-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-456-202

Detailed Description

Introducing our 357-024-456-202 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures longevity and safety in operation. With two rows of contacts made of robust Copper Alloy, you can count on secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, with 24 positions available for versatile usage. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers uncompromising performance. Joining our extensive line of PCB connectors, it exemplifies our commitment to quality and innovation in meeting your connectivity challenges. Elevate your electronic designs with the 357-024-456-202 Card Edge Connector.