357-024-456-203

Heilind Number:EDA357-024-456-203
Manufacturer:EDAC
Manufacturer Number:357-024-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-456-203

Detailed Description

Introducing our Card Edge Connector - the ultimate solution for seamless board-to-board connectivity in electronic applications. Designed for maximum efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety. With two rows of copper alloy contacts offering 24 positions in a .156-inch pitch, it guarantees reliable signal transmission even in the most demanding environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial applications. Trust in its 5A amperage rating to deliver consistent power supply, while its robust construction guarantees long-lasting performance. Elevate your connectivity game with our Card Edge Connector, a crucial component in any PCB assembly.