357-024-456-207

Heilind Number:EDA357-024-456-207
Manufacturer:EDAC
Manufacturer Number:357-024-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-456-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. This sleek and durable connector features a vibrant black color, making it both aesthetically pleasing and easy to identify. With a robust amperage rating of 5A, it ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees exceptional flame resistance and durability. The connector's two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide stable and efficient signal transmission across all 24 positions. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this essential component for your PCB connectivity needs, meeting the highest standards of quality and reliability.