357-024-456-208

Heilind Number:EDA357-024-456-208
Manufacturer:EDAC
Manufacturer Number:357-024-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliable performance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 24 positions, it allows for efficient data transmission. The straight mount orientation and .2-inch row spacing make it easy to install and connect. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in its quality and precision for your PCB connectivity needs.