357-024-456-258

Heilind Number:EDA357-024-456-258
Manufacturer:EDAC
Manufacturer Number:357-024-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-456-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted with precision, this connector features two rows of 24 positions each, ensuring reliable and efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Trust in our connector to deliver exceptional performance and longevity for your electronic devices.