357-024-456-268

Heilind Number:EDA357-024-456-268
Manufacturer:EDAC
Manufacturer Number:357-024-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-456-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in operation. With a sleek black finish, it adds a touch of sophistication to any assembly. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers optimal conductivity and signal integrity. The straight mount orientation and 24 positions make it easy to install and connect. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for use in various industrial applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.