357-024-457-101

Heilind Number:EDA357-024-457-101
Manufacturer:EDAC
Manufacturer Number:357-024-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-457-101

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed to seamlessly integrate into your PCB assembly. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a single row layout and 24 positions, it offers ample connectivity for your application. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its right-angle mount orientation allows for efficient board-to-board connections, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and electronic applications. Trust in its quality and performance to streamline your PCB connectivity needs.