357-024-457-102

Heilind Number:EDA357-024-457-102
Manufacturer:EDAC
Manufacturer Number:357-024-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-457-102

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance even in challenging environments. With a single row configuration and 24 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its 5A amperage rating and .156-inch pitch to deliver consistent and efficient power transmission. Upgrade your PCB connections with our Card Edge Connector and experience the difference in performance and reliability.