357-024-457-103

Heilind Number:EDA357-024-457-103
Manufacturer:EDAC
Manufacturer Number:357-024-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-457-103

Detailed Description

Introducing the 357-024-457-103 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this black connector ensures seamless power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. Featuring a single row layout with 24 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .156-inch pitch deliver optimal conductivity and signal integrity. With a right-angle mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for a variety of applications. Trust in the 357-024-457-103 for efficient and dependable board-to-board connections in your projects.