357-024-457-107

Heilind Number:EDA357-024-457-107
Manufacturer:EDAC
Manufacturer Number:357-024-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-457-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers a professional aesthetic but also ensures safety and durability. Featuring a single row configuration with 24 positions and a pitch of .156 inches, it provides ample connectivity options for your PCB layouts. The contact material, crafted from Copper Alloy, guarantees superior conductivity and signal integrity. Engineered for efficiency, this connector offers a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision.