357-024-457-108

Heilind Number:EDA357-024-457-108
Manufacturer:EDAC
Manufacturer Number:357-024-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-457-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, a vital component for seamless board-to-board PCB connections in electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in operation. With a single row configuration and 24 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for efficient and space-saving installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its 5A amperage rating and robust construction to deliver consistent performance, making it a must-have in your electronic assembly projects. Elevate your connectivity solutions with our Card Edge Connector.