357-024-457-112

Heilind Number:EDA357-024-457-112
Manufacturer:EDAC
Manufacturer Number:357-024-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-457-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a single row layout and 24 copper alloy contacts, it provides seamless connection for your electronic components. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component from our extensive lineup of high-quality connectors.