357-024-457-158

Heilind Number:EDA357-024-457-158
Manufacturer:EDAC
Manufacturer Number:357-024-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-457-158

Detailed Description

Introducing our Card Edge Connector, the reliable and high-performance solution for your PCB connectivity needs. Crafted with precision and durability in mind, this connector features a sleek black design that seamlessly integrates into your electronic setup. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. It boasts a single row configuration with 24 positions, perfect for streamlined connection setups. The contact material, Copper Alloy, enhances conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Designed for convenient installation, it offers a right-angle mount orientation. Trust in our Card Edge Connector for optimal performance and connectivity in your PCB projects.