357-024-457-168

Heilind Number:EDA357-024-457-168
Manufacturer:EDAC
Manufacturer Number:357-024-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-457-168

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh operating environments. With a single row configuration and 24 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector boasts a right-angle mount orientation, making it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for a wide range of industries. Trust in the quality and precision of our Card Edge Connector for your next project.