357-024-457-178

Heilind Number:EDA357-024-457-178
Manufacturer:EDAC
Manufacturer Number:357-024-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-457-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the stringent demands of modern electronic devices. With a sleek black finish, this connector not only enhances the aesthetic appeal of your PCB assembly but also delivers reliable performance. Engineered for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With 24 positions in a single row spaced at .156 inches, it offers seamless connectivity. The right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our Card Edge Connector for efficient and secure board-to-board connections.