357-024-458-101

Heilind Number:EDA357-024-458-101
Manufacturer:EDAC
Manufacturer Number:357-024-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-101

Detailed Description

Introducing our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to any electronic assembly. Engineered for optimal performance, this connector can handle up to 5A of current, making it ideal for high-power applications. Crafted with housing material that meets UL 94V-0 standards for fire safety, you can trust in its durability and reliability. With a single row layout and 24 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for convenience, it boasts a right-angle mount orientation, allowing for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your board-to-board PCB connectivity needs.