357-024-458-102

Heilind Number:EDA357-024-458-102
Manufacturer:EDAC
Manufacturer Number:357-024-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-102

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. This sleek and durable connector, featuring a black UL 94V-0 Thermoplastic Polyester housing, is designed for optimal performance in any electronic application. With a single row configuration and right angle mount orientation, it offers convenient and space-saving installation. Crafted with precision, the connector boasts 24 copper alloy contacts, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme environments. Trust in the superior quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.