357-024-458-103

Heilind Number:EDA357-024-458-103
Manufacturer:EDAC
Manufacturer Number:357-024-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 24 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Engineered for efficiency, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. Its right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance for seamless connectivity solutions.