357-024-458-107

Heilind Number:EDA357-024-458-107
Manufacturer:EDAC
Manufacturer Number:357-024-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row design with 24 positions and a contact material of Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 5A amperage rating and quality construction for optimal performance in your electronic systems. Explore more of our top-notch connectors in the PCB Connectors category.