357-024-458-108

Heilind Number:EDA357-024-458-108
Manufacturer:EDAC
Manufacturer Number:357-024-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-108

Detailed Description

Introducing the 357-024-458-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance in a variety of electronic applications, this connector features a single row layout with 24 positions and a pitch of .156 inches, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it offers a secure and stable connection. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in the 357-024-458-108 for your connectivity needs, where quality meets innovation.