357-024-458-158

Heilind Number:EDA357-024-458-158
Manufacturer:EDAC
Manufacturer Number:357-024-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-158

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector ( 357-024-458-158). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Engineered for versatility, this connector offers right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in our product to streamline your Board To Board PCB connections with ease.