357-024-458-168

Heilind Number:EDA357-024-458-168
Manufacturer:EDAC
Manufacturer Number:357-024-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your electronic projects. Built to last, this connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Designed for versatility, it can be mounted at a right angle for optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB assembly with this high-performance Card Edge Connector.