357-024-458-178

Heilind Number:EDA357-024-458-178
Manufacturer:EDAC
Manufacturer Number:357-024-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that complements any setup. Engineered for high performance, this connector boasts a 5A amperage rating and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 24 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Designed for convenience, this connector offers right angle mounting orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connections with this essential component.