357-024-458-202

Heilind Number:EDA357-024-458-202
Manufacturer:EDAC
Manufacturer Number:357-024-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-202

Detailed Description

Introducing our durable and efficient Card Edge Connector, the perfect solution for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in the most demanding environments. With a dual-row design and 24 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Designed for right angle mounting, it's easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore the full potential of your designs with our Card Edge Connector.