357-024-458-204

Heilind Number:EDA357-024-458-204
Manufacturer:EDAC
Manufacturer Number:357-024-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-204

Detailed Description

Upgrade your PCB connectivity with our 357-024-458-204 Card Edge Connector. Designed for optimal performance, this black connector features two rows of 24 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Constructed with copper alloy contacts, it can handle up to 5A of current, making it ideal for high-power applications. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Trust in this connector for efficient and dependable PCB connectivity.