357-024-458-207

Heilind Number:EDA357-024-458-207
Manufacturer:EDAC
Manufacturer Number:357-024-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-458-207

Detailed Description

Upgrade your PCB connectivity with our 357-024-458-207 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each offering a maximum amperage of 5A, you can count on efficient power transmission. The .156 inch pitch and .2 inch row spacing allow for seamless integration into your circuit board setup, with 24 positions available for high-density connections. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our commitment to quality and innovation in every detail of our products.